There are no models available for this part yet.
Overview of BYR29-800,127 by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BYR29-800,127 by WeEn Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BYR29-800,127-ND
|
DigiKey | DIODE GEN PURP 800V 8A TO220AC Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4189 | Buy Now | |
DISTI #
BYR29-800,127
|
Avnet Americas | Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: BYR29-800,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3886 / $0.4234 | Buy Now | |
DISTI #
771-BYR29-800127
|
Mouser Electronics | Rectifiers RAIL REC-EPI RoHS: Compliant | 0 |
|
$0.3990 / $0.4180 | Order Now | |
DISTI #
BYR29-800.127
|
TME | Diode: rectifying, THT, 800V, 8A, tube, Ifsm: 66A, SOD59,TO220AC Min Qty: 1 | 1052 |
|
$0.3560 / $0.8230 | Buy Now | |
DISTI #
BYR29-800,127
|
Avnet Asia | Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYR29-800,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
BYR29-800,127
|
Avnet Silica | Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYR29-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
DISTI #
BYR29-800,127
|
EBV Elektronik | Diode Switching 800V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYR29-800,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | ||
New Advantage Corporation | SOT78/EPI RECTIFIER HV RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3559 / $0.3846 | Buy Now |
CAD Models for BYR29-800,127 by WeEn Semiconductor Co Ltd
Part Data Attributes for BYR29-800,127 by WeEn Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
WeEn Semiconductors
|
Application
|
ULTRA FAST SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.95 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
66 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
IEC-134
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
0.075 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for BYR29-800,127
This table gives cross-reference parts and alternative options found for BYR29-800,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYR29-800,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYR29-800 | DIODE 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYR29-800,127 vs BYR29-800 |
BYR29-800 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon | YAGEO Corporation | BYR29-800,127 vs BYR29-800 |
933722330127 | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | BYR29-800,127 vs 933722330127 |
933722330127 | DIODE 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYR29-800,127 vs 933722330127 |
BYR29-800,127 | BYR29-800 | NXP Semiconductors | BYR29-800,127 vs BYR29-800,127 |