Part Details for BYP60K2 by Diotec Semiconductor AG
Overview of BYP60K2 by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYP60K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BYP60K2CT-ND
|
DigiKey | DIODE GEN PURP 200V 60A DO208 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
300 In Stock |
|
$0.5608 / $1.4900 | Buy Now |
DISTI #
637-BYP60K2
|
Mouser Electronics | Rectifiers Diode, D13x10.7W, 200V, 60A RoHS: Compliant | 0 |
|
$0.5600 / $1.4900 | Order Now |
|
Onlinecomponents.com | Diode - D13x10.7W - 200V - 60A RoHS: Compliant | 0 |
|
$0.5900 / $2.3600 | Buy Now |
Part Details for BYP60K2
BYP60K2 CAD Models
BYP60K2 Part Data Attributes
|
BYP60K2
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYP60K2
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for BYP60K2
This table gives cross-reference parts and alternative options found for BYP60K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP60K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYP60A2 | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Diotec Semiconductor AG | BYP60K2 vs BYP60A2 |
SPR6002SBT | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-1 | Solid State Devices Inc (SSDI) | BYP60K2 vs SPR6002SBT |