Filter Your Search
1 - 2 of 2 results
|
BYP60K2
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 60 A | 1.1 V | 1.5 µs | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 500 A | 1 | 200 V | Not Qualified | O-MUPF-P1 | 1 | 200 °C | -50 °C | 260 | 1 | METAL | ROUND | PRESS FIT | PIN/PEG | UPPER | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PRESSFIT-1 | 1 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
BYP60K2
SEMIKRON
|
Check for Price | Yes | Obsolete | 60 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 450 A | 1 | Not Qualified | O-MUPF-P1 | e2 | ANODE | 1 | METAL | ROUND | PRESS FIT | TIN SILVER | PIN/PEG | UPPER | SEMIKRON INTERNATIONAL | METAL PACKAGE-1 | 1 | unknown | EAR99 | 8541.10.00.80 | Semikron |