Part Details for SPR6002SBT by Solid State Devices Inc (SSDI)
Overview of SPR6002SBT by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPR6002SBT
SPR6002SBT CAD Models
SPR6002SBT Part Data Attributes
|
SPR6002SBT
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SPR6002SBT
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HERMETIC SEALED PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-G1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | END |
Alternate Parts for SPR6002SBT
This table gives cross-reference parts and alternative options found for SPR6002SBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPR6002SBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYP60K2 | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Diotec Semiconductor AG | SPR6002SBT vs BYP60K2 |
BYP60A2 | Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | Diotec Semiconductor AG | SPR6002SBT vs BYP60A2 |