-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2915
|
Newark | Avalanche Diode, 1.5A 600V Do-214Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay BYG20J-E3/TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8493 |
|
$0.0850 | Buy Now |
DISTI #
78Y9456
|
Newark | Diode, Fast, 1.5A, 600V, Smd, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1.5A, Diode Configuration:Single, Forward Voltage Vf Max:1.4V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Vishay BYG20J-E3/TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54245 |
|
$0.2260 / $0.4610 | Buy Now |
DISTI #
64K0055
|
Newark | Diode, Fast Recovery, 1.5A, 600V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:75Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay BYG20J-E3/TR Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1030 | Buy Now |
DISTI #
BYG20J-E3/TR
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1.5 A, Single, 1.4 V, 75 ns, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: BYG20J-E3/TR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.1139 | Buy Now |
DISTI #
BYG20J-E3/TR
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1.5 A, Single, 1.4 V, 75 ns, 30 A, DO-214AC (SMA), 2 Pins - Tape and Reel (Alt: BYG20J-E3/TR) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Container: Reel | 0 |
|
$0.0896 / $0.1139 | Buy Now |
DISTI #
76K2915
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 1.5 A, Single, 1.4 V, 75 ns, 30 A, DO-214AC (SMA), 2 Pins - Product that comes on tape, but is not reeled (Alt: 76K2915) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 8493 Partner Stock |
|
$0.1930 / $0.3900 | Buy Now |
DISTI #
625-BYG20J-E3
|
Mouser Electronics | Rectifiers 1.5 Amp 600 Volt RoHS: Compliant | 192763 |
|
$0.0830 / $0.2700 | Buy Now |
DISTI #
V36:1790_18776342
|
Arrow Electronics | Diode Switching 600V 1.5A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2218 | Americas - 140400 |
|
$0.0785 | Buy Now |
DISTI #
E02:0323_00021283
|
Arrow Electronics | Diode Switching 600V 1.5A 2-Pin SMA T/R Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks Date Code: 2417 | Europe - 120600 |
|
$0.0748 | Buy Now |
DISTI #
V72:2272_18776342
|
Arrow Electronics | Diode Switching 600V 1.5A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2348 Container: Cut Strips | Americas - 6315 |
|
$0.0813 / $0.2246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYG20J-E3/TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG20J-E3/TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYG20J-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG20J-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG20J-M3/TR | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR vs BYG20J-M3/TR |
BYG20JHE3/TR | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR vs BYG20JHE3/TR |
BYG20J-E3/TR3 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR vs BYG20J-E3/TR3 |
BYG20J-E3/TR | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR vs BYG20J-E3/TR |
BYG20JHE3_A/I | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-E3/TR vs BYG20JHE3_A/I |
BYG20J-E3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-E3/TR vs BYG20J-E3/TR3 |
BYG20JHE3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN | Vishay Intertechnologies | BYG20J-E3/TR vs BYG20JHE3/TR |
BYG20J-M3/TR3 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR vs BYG20J-M3/TR3 |
BYG20J-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-E3/TR vs BYG20J-M3/TR3 |
BYG20J-E3 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214, PLASTIC, SIMILAR TO SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR vs BYG20J-E3 |