Part Details for US2J by Diodes Incorporated
Overview of US2J by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for US2J
US2J CAD Models
US2J Part Data Attributes
|
US2J
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
US2J
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for US2J
This table gives cross-reference parts and alternative options found for US2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2JAHR2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J vs HS2JAHR2 |
US2J-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | US2J vs US2J-TP-HF |
HS2JAR3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J vs HS2JAR3 |
HS2JAR2 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J vs HS2JAR2 |
HS2JAHR3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | US2J vs HS2JAHR3 |
FES2JD | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, GREEN, PLASTIC, F3-D, 2 PIN | Lite-On Semiconductor Corporation | US2J vs FES2JD |
GS2JFL-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | US2J vs GS2JFL-TP |
GS2JFL-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-221AC, SMA-FL, 2 PIN | Micro Commercial Components | US2J vs GS2JFL-TP-HF |
US2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Lite-On Semiconductor Corporation | US2J vs US2J |
US2J-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | US2J vs US2J-TP |