BYG20JHE3_A/I
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of BYG20JHE3_A/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BYG20JHE3_A/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC1446
Newark 1.5A,600V,75Ns Fs Avalanche Smd |Vishay BYG20JHE3_A/I Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1710
  • 10,000 $0.1490
  • 20,000 $0.1330
  • 30,000 $0.1230
  • 50,000 $0.1110
$0.1110 / $0.1710 Buy Now
DISTI # BYG20JHE3_A/I
Avnet Americas 1.5A,600V,75nS SF Avalanche SMD - Tape and Reel (Alt: BYG20JHE3_A/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1475
  • 15,000 $0.1428
  • 30,000 $0.1380
  • 45,000 $0.1324
  • 60,000 $0.1281
  • 75,000 $0.1221
  • 750,000 $0.1161
$0.1161 / $0.1475 Buy Now
DISTI # 78-BYG20JHE3_A/I
Mouser Electronics Rectifiers 1.5A,600V,75nS AVAL AEC-Q101 Qualified RoHS: Compliant 0
  • 1 $0.5000
  • 10 $0.3910
  • 100 $0.2350
  • 500 $0.2180
  • 1,000 $0.1360
  • 2,500 $0.1310
  • 7,500 $0.1230
$0.1230 / $0.5000 Order Now
DISTI # BYG20JHE3_A/I
EBV Elektronik 1.5A600V75nS SF Avalanche SMD (Alt: BYG20JHE3_A/I) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BYG20JHE3_A/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYG20JHE3_A/I by Vishay Intertechnologies

BYG20JHE3_A/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST SOFT RECOVERY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.075 µs
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYG20JHE3_A/I
    Vishay Intertechnologies
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for BYG20JHE3_A/I

This table gives cross-reference parts and alternative options found for BYG20JHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG20JHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYG20J-M3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20J-M3/TR3
BYG20J-M3/TR DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYG20JHE3_A/I vs BYG20J-M3/TR
BYG20J-E3/TR3 DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors BYG20JHE3_A/I vs BYG20J-E3/TR3
BYG20J-E3/TR DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors BYG20JHE3_A/I vs BYG20J-E3/TR
BYG20J-E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214, PLASTIC, SIMILAR TO SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20J-E3
BYG20J-E3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20J-E3/TR3
BYG20JHE3/TR DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors BYG20JHE3_A/I vs BYG20JHE3/TR
BYG20JHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20JHM3_A/I
BYG20JHM3_A/H Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20JHM3_A/H
BYG20J-M3/TR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20J-M3/TR
Part Number Description Manufacturer Compare
BYG20J-E3 DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214, PLASTIC, SIMILAR TO SMA, 2 PIN, Rectifier Diode Vishay Semiconductors BYG20JHE3_A/I vs BYG20J-E3
BYG20JHE3/TR DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors BYG20JHE3_A/I vs BYG20JHE3/TR
HS2JAR2 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor BYG20JHE3_A/I vs HS2JAR2
HS2JA Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN Taiwan Semiconductor BYG20JHE3_A/I vs HS2JA
BYG20JHM3_A/I Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20JHM3_A/I
HS2JAR3G Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor BYG20JHE3_A/I vs HS2JAR3G
BYG20J-E3/TR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20J-E3/TR3
BYG20J-E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214, PLASTIC, SIMILAR TO SMA, 2 PIN Vishay Intertechnologies BYG20JHE3_A/I vs BYG20J-E3
HS2JAR3 Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor BYG20JHE3_A/I vs HS2JAR3
BYG20J-E3/TR DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode Vishay Semiconductors BYG20JHE3_A/I vs BYG20J-E3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYG20JHE3_A/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYG20JHE3_A/I by Vishay Intertechnologies

  • Please alert me when BYG20JHE3_A/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BYG20JHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYG20JHE3_A/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BYG20JHE3_A/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYG20JHE3_A/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYG20JHE3_A/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: