Part Details for BY396 by Diotec Semiconductor AG
Overview of BY396 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BY396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-BY396TR-ND
|
DigiKey | DIODE GEN PURP 100V 3A Min Qty: 340 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5100 In Stock |
|
$0.1294 / $0.6896 | Buy Now |
DISTI #
4878-BY396CT-ND
|
DigiKey | DIODE GEN PURP 100V 3A DO201 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0456 / $0.3800 | Buy Now |
DISTI #
637-BY396
|
Mouser Electronics | Rectifiers Diode, Fast, DO-201, 100V, 3A, 150C RoHS: Compliant | 1555 |
|
$0.0650 / $0.3500 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - DO-201 - 100V - 3A - 500ns RoHS: Compliant | 0 |
|
$0.0401 / $0.0541 | Buy Now |
DISTI #
BY396-DIO
|
TME | Diode: rectifying, THT, 100V, 3A, Ammo Pack, Ifsm: 100A, DO201, 0.5us Min Qty: 5 | 910 |
|
$0.0522 / $0.1740 | Buy Now |
DISTI #
19S9600
|
Bürklin Elektronik | Fast rectifier diode, 100 V, 3 A, DO-201, BY396 Min Qty: 10 | 74 |
|
$0.0867 / $0.1626 | Buy Now |
Part Details for BY396
BY396 CAD Models
BY396 Part Data Attributes:
|
BY396
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BY396
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BY396
This table gives cross-reference parts and alternative options found for BY396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF32-A | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Diodes Incorporated | BY396 vs SF32-A |
SF32-13 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | Diodes Incorporated | BY396 vs SF32-13 |
SM5401 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | BY396 vs SM5401 |