Filter Your Search
1 - 10 of 57 results
|
BY396
Diotec Semiconductor AG
|
$0.0598 | Yes | Active | 3 A | 1.2 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 110 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-201 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
BY396AMP
Fagor Electrónica
|
Check for Price | Obsolete | 3 A | 1.3 V | 250 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
BY396P-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.25 V | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 125 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-201AD | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
BY396
Fagor Electrónica
|
Check for Price | No | Active | 3 A | 1.2 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 100 A | 1 | e0 | 1 | 150 °C | 260 | TIN LEAD | FAGOR ELECTRONICA S COOP | unknown | EAR99 | ||||||||||||||||||||||||||
|
BY396
Terry Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 3 A | 1.2 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TERRY SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BY396G
Changzhou Starsea Electronics Co Ltd
|
Check for Price | Obsolete | CHANGZHOU STARSEA ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
BY396
Surge Components Inc
|
Check for Price | Active | 3 A | 1.3 V | 500 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 100 A | 1 | 100 V | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | compliant | EAR99 | |||||||||||||||||
|
BY396-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 3 A | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
BY396
STMicroelectronics
|
Check for Price | No | Obsolete | 3 A | 1.2 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | STMICROELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||||||
|
BY396
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 3 A | 1.3 V | 150 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | DO-201AD | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 |