Part Details for SM5401 by Diotec Semiconductor AG
Overview of SM5401 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SM5401CT-ND
|
DigiKey | DIODE GEN PURP 100V 3A MELF Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
10000 In Stock |
|
$0.0464 / $0.3900 | Buy Now |
DISTI #
637-SM5401
|
Mouser Electronics | Rectifiers Diode, Melf, 100V, 3A RoHS: Compliant | 0 |
|
$0.0530 / $0.3700 | Order Now |
|
Onlinecomponents.com | Diode - Melf - 100V - 3A RoHS: Compliant | 25000 Factory Stock |
|
$0.0408 / $0.0514 | Buy Now |
DISTI #
78440379
|
Verical | Rectifier Diode Switching Si 100V 3A 1500ns 2-Pin MELF T/R Min Qty: 881 Package Multiple: 1 | Americas - 5542 |
|
$0.0884 / $0.0943 | Buy Now |
DISTI #
78436859
|
Verical | Rectifier Diode Switching Si 100V 3A 1500ns 2-Pin MELF T/R Min Qty: 132 Package Multiple: 1 Date Code: 2337 | Americas - 3640 |
|
$0.0486 / $0.1620 | Buy Now |
DISTI #
SM5401-DIO
|
TME | Diode: rectifying, SMD, 100V, 3A, MELF plastic, Ufmax: 1.2V Min Qty: 1 | 5542 |
|
$0.0531 / $0.5308 | Buy Now |
|
Master Electronics | Diode - Melf - 100V - 3A RoHS: Compliant | 25000 Factory Stock |
|
$0.0408 / $0.0514 | Buy Now |
Part Details for SM5401
SM5401 CAD Models
SM5401 Part Data Attributes
|
SM5401
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SM5401
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | ROHS COMPLIANT, PLASTIC, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SM5401
This table gives cross-reference parts and alternative options found for SM5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF32-A | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Diodes Incorporated | SM5401 vs SF32-A |