Datasheets
BUF634P by:

250-mA high-speed buffer - see BUF634A for upgraded version 8-PDIP -40 to 125

Part Details for BUF634P by Texas Instruments

Overview of BUF634P by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BUF634P

Part # Distributor Description Stock Price Buy
DISTI # 28AH1978
Newark Ic, Amp, Buffer, 180Mhz, Pdip8, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:180Mhz, Slew Rate:2000V/Μs, Supply Voltage Range:± 2.25V To ± 18V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Output Current:250Ma, Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS BUF634P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.1000
  • 10 $21.8400
  • 25 $21.5800
  • 50 $21.3300
  • 100 $21.0900
  • 250 $20.8600
$20.8600 / $22.1000 Buy Now
DISTI # 80K5714
Newark High Speed Buffer, Signal, 180Mhz, Dip8, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:180Mhz, Slew Rate:2000V/Μs, Supply Voltage Range:4.5V To 36V, Amplifier Case Style:Dip, No. Of Pins:8Pins, Output Current:250Ma, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS BUF634P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $11.6600
  • 250 $9.5300
$9.5300 / $11.6600 Buy Now

Part Details for BUF634P

BUF634P CAD Models

BUF634P Part Data Attributes:

BUF634P Texas Instruments
Buy Now Datasheet
Compare Parts:
BUF634P Texas Instruments 250-mA high-speed buffer - see BUF634A for upgraded version 8-PDIP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1993-07-01
Samacsys Manufacturer Texas Instruments
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 20 µA
Bandwidth (3dB)-Nom 180 MHz
Bias Current-Max (IIB) @25C 20 µA
Input Offset Voltage-Max 100000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.59 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Nom 2000 V/us
Supply Current-Max 20 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for BUF634P

This table gives cross-reference parts and alternative options found for BUF634P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF634P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BUF634PG4 250-mA high-speed buffer - see BUF634A for upgraded version 8-PDIP -40 to 125 Texas Instruments BUF634P vs BUF634PG4
Part Number Description Manufacturer Compare
HFA1412IPZ Quad, 350MHz, Low Power, Programmable Gain Buffer Amplifier; PDIP14, SOIC14; Temp Range: -40° to 85°C Intersil Corporation BUF634P vs HFA1412IPZ
CLC111AJE-TR13 BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 Texas Instruments BUF634P vs CLC111AJE-TR13
BUF634U/2K5 250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125 Texas Instruments BUF634P vs BUF634U/2K5
CLC115A8D QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERDIP-14 Texas Instruments BUF634P vs CLC115A8D
HS1-1412RH-Q QUAD BUFFER AMPLIFIER, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Intersil Corporation BUF634P vs HS1-1412RH-Q
ELH0033G/883 Buffer Amplifier, 1 Func, FET, MBCY12, Elantec (RETIRED) BUF634P vs ELH0033G/883
BUF634UE4 250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125 Texas Instruments BUF634P vs BUF634UE4
CLC109AJP Buffer Amplifier, 1 Func, BIPolar, PDIP8, Comlinear Corporation BUF634P vs CLC109AJP
CLC111AMC BUFFER AMPLIFIER, UUC, DIE Texas Instruments BUF634P vs CLC111AMC
CLC114MDC IC BUFFER AMPLIFIER, UUC11, DIE, Buffer Amplifier National Semiconductor Corporation BUF634P vs CLC114MDC

BUF634P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUF634P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUF634P by Texas Instruments

  • Please alert me when BUF634P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BUF634P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUF634P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BUF634P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUF634P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUF634P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: