Filter Your Search
1 - 3 of 3 results
|
BUF634PG4
Texas Instruments
|
$6.3468 | Yes | Yes | Obsolete | 100 mV | 180 MHz | 2000 V/us | 20 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 20 µA | -18 V | 18 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
BUF634P
Texas Instruments
|
$9.0027 | Yes | Yes | Obsolete | 100 mV | 180 MHz | 2000 V/us | 20 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 20 µA | -18 V | 18 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1993-07-01 | ||
|
BUF634P
Burr-Brown Corp
|
Check for Price | No | Transferred | 100 mV | 180 MHz | 2000 V/us | 20 µA | 20 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 20 µA | -18 V | 18 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 9.81 mm | BURR-BROWN CORP | PLASTIC, DIP-8 | unknown |