Part Details for BUF420A by STMicroelectronics
Overview of BUF420A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BUF420A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-218 | 1 |
|
$5.9200 / $8.8800 | Buy Now |
Part Details for BUF420A
BUF420A CAD Models
BUF420A Part Data Attributes:
|
BUF420A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUF420A
STMicroelectronics
30A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, TO-218, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-218 | |
Package Description | TO-218, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.1 MHz | |
Turn-off Time-Max (toff) | 3620 ns | |
VCEsat-Max | 2 V |
Alternate Parts for BUF420A
This table gives cross-reference parts and alternative options found for BUF420A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF420A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJW18020 | High Voltage, Planar NPN Bipolar Power Transistor, TO-247, 30-TUBE | onsemi | BUF420A vs MJW18020 |
BUF420 | 30A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, TO-218, 3 PIN | STMicroelectronics | BUF420A vs BUF420 |