BUF420A
vs
MJW18020
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ON SEMICONDUCTOR
|
Part Package Code |
TO-218
|
TO-247
|
Package Description |
TO-218, 3 PIN
|
CASE 340L-02, TO-247, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Collector Current-Max (IC) |
30 A
|
30 A
|
Collector-Emitter Voltage-Max |
450 V
|
450 V
|
Configuration |
SINGLE
|
SINGLE
|
JEDEC-95 Code |
TO-218
|
TO-247AD
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
200 W
|
|
Power Dissipation-Max (Abs) |
200 W
|
180 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
0.1 MHz
|
13 MHz
|
Turn-off Time-Max (toff) |
3620 ns
|
|
VCEsat-Max |
2 V
|
|
Base Number Matches |
4
|
2
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
340L-02
|
Samacsys Manufacturer |
|
onsemi
|
Additional Feature |
|
HIGH RELIABILITY
|
Case Connection |
|
COLLECTOR
|
DC Current Gain-Min (hFE) |
|
5.5
|
Peak Reflow Temperature (Cel) |
|
235
|
|
|
|
Compare BUF420A with alternatives
Compare MJW18020 with alternatives