Datasheets
BUF420 by: STMicroelectronics

30A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, TO-218, 3 PIN

Part Details for BUF420 by STMicroelectronics

Overview of BUF420 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BUF420

Part # Distributor Description Stock Price Buy
Chip1Cloud HIGH VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR 9100
RFQ

Part Details for BUF420

BUF420 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BUF420 Part Data Attributes

BUF420 STMicroelectronics
Buy Now Datasheet
Compare Parts:
BUF420 STMicroelectronics 30A, 450V, NPN, Si, POWER TRANSISTOR, TO-218, TO-218, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-218
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 30 A
Collector-Emitter Voltage-Max 450 V
Configuration SINGLE
JEDEC-95 Code TO-218
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 200 W
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 0.1 MHz
Turn-off Time-Max (toff) 3620 ns
VCEsat-Max 2 V

Alternate Parts for BUF420

This table gives cross-reference parts and alternative options found for BUF420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MJW18020 30A, 450V, NPN, Si, POWER TRANSISTOR, TO-247 Motorola Mobility LLC BUF420 vs MJW18020

BUF420 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUF420 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUF420 by STMicroelectronics

  • Please alert me when BUF420 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BUF420 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUF420 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BUF420 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUF420.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUF420 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: