Part Details for BU4053B by ROHM Semiconductor
Overview of BU4053B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Communication and Networking
Part Details for BU4053B
BU4053B CAD Models
BU4053B Part Data Attributes
|
BU4053B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4053B
ROHM Semiconductor
Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.4 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 1100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for BU4053B
This table gives cross-reference parts and alternative options found for BU4053B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4053B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4053BF3A | SGL ENDED MULTIPLEXER | Intersil Corporation | BU4053B vs CD4053BF3A |
CD4053BF | CMOS Triple 2-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125 | Texas Instruments | BU4053B vs CD4053BF |
8101801EX | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Allegro MicroSystems LLC | BU4053B vs 8101801EX |
8101801EA | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Vishay Sprague | BU4053B vs 8101801EA |
5962R9665103VEC | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | BU4053B vs 5962R9665103VEC |
CD4053BF | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, CDIP16 | Harris Semiconductor | BU4053B vs CD4053BF |
TC4053BP | IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | Toshiba America Electronic Components | BU4053B vs TC4053BP |
MC14053BCPG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | BU4053B vs MC14053BCPG |
MC14053BCL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | BU4053B vs MC14053BCL |
CD4053BF | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, PACKAGE-16 | Rochester Electronics LLC | BU4053B vs CD4053BF |