Filter Your Search
1 - 10 of 21 results
|
BU4053BFVT1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 16 V | 3 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SOIC | LSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
BU4053BFT2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 16 V | 3 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
BU4053BFVE2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 16 V | 3 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SOIC | LSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
BU4053BFVT2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 16 V | 3 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SOIC | LSSOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
BU4053BCFV-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 950 Ω | 10 Ω | 550 ns | 550 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 3 | 15 µA | 18 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | SOIC | LSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ROHM Semiconductor | ||
|
BU4053BCFV-E1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 950 Ω | 5 Ω | 550 ns | 550 ns | SPDT | CMOS | 1 | 3 | 15 µA | 15 V | 5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | SOIC | LSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||
|
BU4053BFE2
ROHM Semiconductor
|
Check for Price | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 16 V | 3 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
BU4053BCF-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | YES | 950 Ω | 25 Ω | 550 ns | 550 ns | SPDT | 2 | 3 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TIN COPPER | GULL WING | 1.27 mm | DUAL | 10 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | ||||||||||
|
BU4053BCFV-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YES | 950 Ω | 5 Ω | 550 ns | 550 ns | SPDT | 1 | 3 | 15 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e2 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN COPPER | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | SOIC | SSOP-16 | 16 | compliant | 8542.39.00.01 | |||||||||
|
BU4053BFT1
ROHM Semiconductor
|
Check for Price | Obsolete | YES | SINGLE-ENDED MULTIPLEXER | 2 | 3 | 16 V | 3 V | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | LSOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 10 mm | 1.7 mm | 4.4 mm | ROHM CO LTD | SOIC | LSOP, | 16 | unknown | 8542.39.00.01 |