-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 11.1A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS500851TMA
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE HI CURRENT PWR SWITCH RoHS: Compliant | 0 |
|
$3.8300 / $7.0200 | Order Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
BTS50085-1TMA
|
TME | IC: power switch, high-side, 38A, Ch: 1, N-Channel, SMD Min Qty: 1 | 0 |
|
$4.4100 / $5.9500 | RFQ |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | Smart High-Side Current Limit Switch / IC SWITCH PWR HISIDE TO220-7 | 19870 |
|
RFQ | |
|
Win Source Electronics | Smart High-Side Current Limit Switch / IC SWITCH PWR HISIDE TO220-7 | 49998 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS50085-1TMA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50085-1TMA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 11.1A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 11.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 110 µs | |
Turn-on Time | 400 µs | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS50085-1TMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS50085-1TMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS660PE3180A | Buffer/Inverter Based Peripheral Driver, 1 Driver, 90A, MOS, PSSO7, TO-220, 7 PIN | Infineon Technologies AG | BTS50085-1TMA vs BTS660PE3180A |
BTS660PE3180A | Buffer/Inverter Based Peripheral Driver, 145A, MOS, PSSO7 | Siemens | BTS50085-1TMA vs BTS660PE3180A |