Filter Your Search
1 - 2 of 2 results
|
BTS500851TMAATMA1
Infineon Technologies AG
|
$5.0482 | Yes | End Of Life | 24 V | 11.1 A | 110 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | REVERSE BATTERY PROTECTION; SEATED HGT -CALCULATED; SEATED HGT-NOM | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 58 V | 5 V | YES | R-PSSO-G7 | e3 | 1 | 245 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | , | not_compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
BTS50085-1TMA
Infineon Technologies AG
|
Check for Price | Yes | Yes | End Of Life | 24 V | 1 | 11.1 A | 110 µs | 400 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | REVERSE BATTERY PROTECTION | TRANSIENT; OVER VOLTAGE; THERMAL | 1 | SINK | 58 V | 5 V | YES | R-PSSO-G7 | Not Qualified | e3 | 1 | 245 | AEC-Q100 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 10 mm | 9.25 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-220, 7 PIN | not_compliant | EAR99 | 8542.39.00.01 | Infineon | SFM | 3 |