Part Details for BTS432F2 by Infineon Technologies AG
Overview of BTS432F2 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS432F2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Smart High-Side Current Limit Switch | 2390 |
|
RFQ |
Part Details for BTS432F2
BTS432F2 CAD Models
BTS432F2 Part Data Attributes:
|
BTS432F2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS432F2
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 21A, MOS, PZFM5, TO-220AB, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 21 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 42 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 80 µs | |
Turn-on Time | 300 µs |
Alternate Parts for BTS432F2
This table gives cross-reference parts and alternative options found for BTS432F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS432F2E3043 | 21A BUF OR INV BASED PRPHL DRVR, PSFM5 | Siemens | BTS432F2 vs BTS432F2E3043 |
BTS432E2E3043 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 44A, MOS, PSFM5, STRAIGHT, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432F2 vs BTS432E2E3043 |
BTS430K2E3043 | Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSFM5 | Siemens | BTS432F2 vs BTS430K2E3043 |
BTS442E2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432F2 vs BTS442E2 |
BTS432E2E3062A | Buffer/Inverter Based Peripheral Driver, 44A, MOS, PSSO4 | Siemens | BTS432F2 vs BTS432E2E3062A |
BTS430K2E-3043 | 36A BUF OR INV BASED PRPHL DRVR, PSFM5 | Siemens | BTS432F2 vs BTS430K2E-3043 |
BTS432I2 | Buffer/Inverter Based Peripheral Driver, 42A, MOS, PZFM5 | Siemens | BTS432F2 vs BTS432I2 |
BTS430K2E3122A | Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSSO5 | Siemens | BTS432F2 vs BTS430K2E3122A |
BTS442D2E3062A | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PSSO5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432F2 vs BTS442D2E3062A |
BTS430K2E-3122A | 36 A BUF OR INV BASED PRPHL DRVR, PSSO5 | Siemens | BTS432F2 vs BTS430K2E-3122A |