Part Details for BTS430K2E-3122A by Siemens
Overview of BTS430K2E-3122A by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3122A | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/1.4 A, 3750 Vrms, 4pin SO6 | |
ZSSC3122AI1CN | Renesas Electronics Corporation | Low Voltage Capacitive Sensor Signal Conditioner with Digital Output |
Part Details for BTS430K2E-3122A
BTS430K2E-3122A CAD Models
BTS430K2E-3122A Part Data Attributes
|
BTS430K2E-3122A
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS430K2E-3122A
Siemens
36 A BUF OR INV BASED PRPHL DRVR, PSSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Characteristics | OPEN-SOURCE | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 36 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Turn-off Time | 60 µs | |
Turn-on Time | 260 µs |
Alternate Parts for BTS430K2E-3122A
This table gives cross-reference parts and alternative options found for BTS430K2E-3122A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS430K2E-3122A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS430K2E3122A | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PSSO4, TO-220, 5 PIN | Infineon Technologies AG | BTS430K2E-3122A vs BTS430K2E3122A |