-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.55A, PDSO3, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS3205N
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant | 11292 |
|
$0.5480 / $1.4000 | Buy Now |
DISTI #
73928814
|
RS | Switch, smart low-side power switch, 350MA, logic level input, SOT223 | Infineon BTS3205N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 50 |
|
$1.0500 / $1.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 240 |
|
$0.4200 / $1.3125 | Buy Now |
|
Quest Components | 192 |
|
$0.5250 / $1.7500 | Buy Now | |
DISTI #
BTS3205N
|
TME | IC: power switch, low-side, 600mA, Ch: 1, N-Channel, SMD, SOT223-4 Min Qty: 1 | 676 |
|
$0.6900 / $1.1500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 850 |
|
$0.9730 / $1.1146 | Buy Now |
|
Chip1Cloud | Smart Low-Side Power Switch | 25888 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3205N
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3205N
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.55A, PDSO3, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | , SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BTS3205N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS3205N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS3205NHUSA1 | Buffer/Inverter Based Peripheral Driver, 0.55A, PDSO3, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BTS3205N vs BTS3205NHUSA1 |