-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 0.55A, PDSO3, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1847
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C, Power Load Switch Type:Low Side, Input Voltage:42V, Current Limit:900Ma, On State Resistance:0.7Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Infineon BTS3205NHUSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 119 |
|
$0.3570 | Buy Now |
DISTI #
86AK4610
|
Newark | Power Load Sw, Low Side, 0.9A, 150Deg C Rohs Compliant: Yes |Infineon BTS3205NHUSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8460 | Buy Now |
DISTI #
BTS3205NHUSA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5483 / $1.4100 | Buy Now |
DISTI #
50Y1847
|
Avnet Americas | Smart Power Switch, Low Side, 1 Output, 42V, 0.9A, SOT-223-4 - Product that comes on tape, but is not reeled (Alt: 50Y1847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 119 Partner Stock |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
BTS3205NHUSA1
|
Avnet Americas | Power Switch Lo Side 0.35A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BTS3205NHUSA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6574 | Buy Now |
DISTI #
726-BTS3205NHUSA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET RoHS: Compliant | 13299 |
|
$0.5600 / $0.8400 | Buy Now |
|
Future Electronics | BTS3205N Series 0.7 Ohm 350 mA Smart Low Side Power Switch - PG-SOT-223-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Rochester Electronics | BTS3205 - Automotive Smart Low-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.5257 / $0.6185 | Buy Now |
DISTI #
50Y1847
|
Avnet Americas | Smart Power Switch, Low Side, 1 Output, 42V, 0.9A, SOT-223-4 - Product that comes on tape, but is not reeled (Alt: 50Y1847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Ammo Pack | 119 Partner Stock |
|
$1.0200 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3205NHUSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3205NHUSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.55A, PDSO3, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.55 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BTS3205NHUSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS3205NHUSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS3205N | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.55A, PDSO3, GREEN, PLASTIC, SOT-223, 4 PIN | Infineon Technologies AG | BTS3205NHUSA1 vs BTS3205N |