Part Details for BTS3205G by Infineon Technologies AG
Overview of BTS3205G by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS3205G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS3205G
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET SMART LOW SIDE RoHS: Compliant | 1756 |
|
$0.5120 / $1.3200 | Buy Now |
|
Chip1Cloud | IC SWITCH PWR LOSIDE 8DSO | 38378 |
|
RFQ |
Part Details for BTS3205G
BTS3205G CAD Models
BTS3205G Part Data Attributes:
|
BTS3205G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3205G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.52A, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.52 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 45 µs | |
Turn-on Time | 38 µs | |
Width | 4 mm |
Alternate Parts for BTS3205G
This table gives cross-reference parts and alternative options found for BTS3205G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS3205G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS3205GXUMA1 | Buffer/Inverter Based Peripheral Driver, 0.52A, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BTS3205G vs BTS3205GXUMA1 |