-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 0.52A, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3384
|
Newark | Ic, Smart Low Side Pwr Sw, Dso-8, Power Load Switch Type:-, Input Voltage:10V, Current Limit:600Ma, On State Resistance:0.7Ohm, Distribution Switch Case Style:Soic, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Infineon BTS3205GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1280 |
|
$0.6240 / $1.3700 | Buy Now |
DISTI #
BTS3205GXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-8 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9813 In Stock |
|
$0.5122 / $1.3200 | Buy Now |
DISTI #
BTS3205GXUMA1
|
Avnet Americas | Power Switch Lo Side 0.35A 8-Pin DSO - Tape and Reel (Alt: BTS3205GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6141 | Buy Now |
DISTI #
726-BTS3205GXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution HITFET SMART LOW SIDE RoHS: Compliant | 9200 |
|
$0.5120 / $1.3200 | Buy Now |
|
Future Electronics | BTS3205G Series 10 V 350 mA SMT Smart Low Side Power Switch - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.5200 | Buy Now |
|
Rochester Electronics | BTS3205 - HITFET, Automotive Smart Low-Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.4911 / $0.5778 | Buy Now |
DISTI #
SP000237784
|
EBV Elektronik | Power Switch Lo Side 0.35A 8-Pin DSO (Alt: SP000237784) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | BTS3205G Series 10 V 350 mA SMT Smart Low Side Power Switch - PG-DSO-8 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.6800 / $0.7286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS3205GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS3205GXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.52A, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.52 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 45 µs | |
Turn-on Time | 38 µs | |
Width | 4 mm |