-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Triac, 600v V(drm), 40a I(t)rms, To-218 | 52 |
|
$5.0875 / $8.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA41-600B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA41-600B
STMicroelectronics
600V, 40A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TOP3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, TOP3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 150 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 4 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTA41-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA41-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T0510SH | 700V, 5A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BTA41-600B vs T0510SH |
BTA25-600B | 25A standard and Snubberless™ Triacs | STMicroelectronics | BTA41-600B vs BTA25-600B |
DTC10E-N | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | BTA41-600B vs DTC10E-N |
NTE56022 | TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-48, 3 PIN | NTE Electronics Inc | BTA41-600B vs NTE56022 |
DTA2E | TRIAC, 400V V(DRM), 2A I(T)RMS, TO-202, | SANYO Electric Co Ltd | BTA41-600B vs DTA2E |
MAC4N | Triacs, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTA41-600B vs MAC4N |
BCR30GM-12L | TRIAC, 600V V(DRM), 30A I(T)RMS, TO-92, TO-92, 3 PIN | Powerex Power Semiconductors | BTA41-600B vs BCR30GM-12L |
DTC12C-N | TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | BTA41-600B vs DTC12C-N |
BTA216-800F | 800V, 16A, TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BTA41-600B vs BTA216-800F |
BCR8CM-8 | TRIAC, 400V V(DRM), 8A I(T)RMS, TO-220, | Mitsubishi Electric | BTA41-600B vs BCR8CM-8 |