-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4278
|
Newark | Thyristor, 600 V, 35 Ma, 16 A, To-220Ab, 3 Rohs Compliant: Yes |Littelfuse BTA16-600CW3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$2.0000 | Buy Now |
DISTI #
BTA16-600CW3GOS-ND
|
DigiKey | TRIAC 600V 16A TO220AB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
505 In Stock |
|
$1.0603 / $2.4400 | Buy Now |
DISTI #
863-BTA16-600CW3G
|
Mouser Electronics | Triacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD RoHS: Compliant | 2047 |
|
$1.0600 / $2.4400 | Buy Now |
|
Future Electronics | TUBETriacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD RoHS: Non Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Tube | 1000Tube |
|
$1.7600 / $2.0000 | Buy Now |
DISTI #
61702649
|
Verical | TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Min Qty: 25 Package Multiple: 1 | Americas - 700 |
|
$2.6422 / $3.0143 | Buy Now |
DISTI #
76887410
|
Verical | TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Min Qty: 3 Package Multiple: 1 Date Code: 2351 | Americas - 350 |
|
$2.0808 | Buy Now |
DISTI #
77894557
|
Verical | TRIAC 600V 170A 3-Pin(3+Tab) TO-220AB Min Qty: 17 Package Multiple: 1 | Americas - 45 |
|
$4.9206 | Buy Now |
DISTI #
BTA16-600CW3G
|
TTI | Triacs 16A 35mA 600V IGT 3 QUAD INTERNL ISLTD RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8800 / $1.9600 | Buy Now |
DISTI #
BTA16-600CW3G-LF
|
TME | Triac, 600V, 16A, TO220AB, Igt: 35mA, high commutation Min Qty: 1 | 45 |
|
$3.0900 / $4.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7251 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA16-600CW3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
BTA16-600CW3G
Littelfuse Inc
Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA16-600CW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA16-600CW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T615 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | BTA16-600CW3G vs T615 |
BCR16PM-12 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | BTA16-600CW3G vs BCR16PM-12 |
BTA216X-600F,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BTA16-600CW3G vs BTA216X-600F,127 |
BCR16PM-12L | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Powerex Power Semiconductors | BTA16-600CW3G vs BCR16PM-12L |
MAC4120M | 600V, 15A, TRIAC, CASE 311-02, 3 PIN | Motorola Mobility LLC | BTA16-600CW3G vs MAC4120M |
BT139F-600G | 600V, 16A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA16-600CW3G vs BT139F-600G |
MACH15M | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BTA16-600CW3G vs MACH15M |
T16M25F600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | BTA16-600CW3G vs T16M25F600B |
934056005127 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTA16-600CW3G vs 934056005127 |
T16M35T600B | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BTA16-600CW3G vs T16M35T600B |