Part Details for BT139F-600G by NXP Semiconductors
Overview of BT139F-600G by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-600G-F63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, G-Key, 3.55mm, Header |
Part Details for BT139F-600G
BT139F-600G CAD Models
BT139F-600G Part Data Attributes
|
BT139F-600G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT139F-600G
NXP Semiconductors
600V, 16A, TRIAC, PLASTIC, FULL PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 500 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for BT139F-600G
This table gives cross-reference parts and alternative options found for BT139F-600G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139F-600G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB15600B | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | BT139F-600G vs BTB15600B |
BTB16600B | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, | Loras Industries Inc | BT139F-600G vs BTB16600B |
AC16FGMR | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, | NEC Electronics America Inc | BT139F-600G vs AC16FGMR |
SM16J48A | TRIAC, 600 V, 16 A, TRIAC, 13-10J1A, 3 PIN | Toshiba America Electronic Components | BT139F-600G vs SM16J48A |
MAC4120M | 600V, 15A, TRIAC, CASE 311-02, 3 PIN | Motorola Mobility LLC | BT139F-600G vs MAC4120M |
BTA216X-600F,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | BT139F-600G vs BTA216X-600F,127 |
T615I | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | BT139F-600G vs T615I |
AC16FGML | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, | NEC Electronics America Inc | BT139F-600G vs AC16FGML |
BCR16PM-12 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | BT139F-600G vs BCR16PM-12 |
MAC4120M | TRIAC, 600V V(DRM), 15A I(T)RMS, CASE 311-02, 3 PIN | Motorola Semiconductor Products | BT139F-600G vs MAC4120M |