There are no models available for this part yet.
Overview of T16M35T600B by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T16M35T600B by Lite-On Semiconductor Corporation
Part Data Attributes for T16M35T600B by Lite-On Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220AB
|
Package Description
|
LEAD FREE, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
255
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for T16M35T600B
This table gives cross-reference parts and alternative options found for T16M35T600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T16M35T600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC4120M | TRIAC, 600V V(DRM), 15A I(T)RMS, CASE 311-02, 3 PIN | Motorola Semiconductor Products | T16M35T600B vs MAC4120M |
BCR16PM-12L | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Powerex Power Semiconductors | T16M35T600B vs BCR16PM-12L |
T16M35T600B | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | T16M35T600B vs T16M35T600B |
BT139F-600G | 600V, 16A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | T16M35T600B vs BT139F-600G |
T16M25F600B | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | Diodes Incorporated | T16M35T600B vs T16M25F600B |
BTA216-600F,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | T16M35T600B vs BTA216-600F,127 |
BCR16PM-12 | TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | T16M35T600B vs BCR16PM-12 |
MAC158 | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | T16M35T600B vs MAC158 |
BTA216X-600F,127 | TRIAC, 600V V(DRM), 16A I(T)RMS, PLASTIC PACKAGE-3 | WeEn Semiconductor Co Ltd | T16M35T600B vs BTA216X-600F,127 |
T615I | TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | T16M35T600B vs T615I |