There are no models available for this part yet.
Overview of BT139-800G by WeEn Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
NLMACB-0001 | Amphenol Communications Solutions | 800G OSFP Loopback EEPROM only | |
NLMACE-0001 | Amphenol Communications Solutions | 800G OSFP Loopback with Microcontroller and thermal load |
CAD Models for BT139-800G by WeEn Semiconductor Co Ltd
Part Data Attributes for BT139-800G by WeEn Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
SENSITIVE GATE
|
Case Connection
|
MAIN TERMINAL 2
|
Configuration
|
SINGLE
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
16 A
|
Reference Standard
|
IEC-60134
|
Repetitive Peak Off-state Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for BT139-800G
This table gives cross-reference parts and alternative options found for BT139-800G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT139-800G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1612NH | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | BT139-800G vs T1612NH |
933392570127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT139-800G vs 933392570127 |
Q8015R5 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Littelfuse Inc | BT139-800G vs Q8015R5 |
Q8015R5TP | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Littelfuse Inc | BT139-800G vs Q8015R5TP |
TIC246N | TRIAC,800V V(DRM),16A I(T)RMS,TO-220 | Texas Instruments | BT139-800G vs TIC246N |
BT139-800F | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BT139-800G vs BT139-800F |
MAC1510 | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | BT139-800G vs MAC1510 |
BT139-800E,127 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT139-800G vs BT139-800E,127 |
MAC15-10G | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Littelfuse Inc | BT139-800G vs MAC15-10G |
NTE56010 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | BT139-800G vs NTE56010 |
Related Parts for BT139-800G
-
BTB16-800BRGTRIACs
-
STM32F446RET6Microcontrollers
-
BU15TA2WHFV-TRLinear Regulator ICs
-
BSR17Small Signal Bipolar Transistors
-
BTB48-12S25DPower Supply Modules
-
BTS52462LAUMA1Peripheral Drivers
-
BU406DPower Bipolar Transistors
-
BSS138LT1Small Signal Field-Effect Transistors
-
BQ24018DRCRG4Power Management Circuits