BT139-800G vs BT139-800F feature comparison

BT139-800G WeEn Semiconductor Co Ltd

Buy Now Datasheet

BT139-800F NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WEEN SEMICONDUCTORS CO LTD NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, SC-46, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 16 A 16 A
Reference Standard IEC-60134
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 1
Part Package Code TO-220AB
Pin Count 3
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 25 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
Leakage Current-Max 0.5 mA
Repetitive Peak Off-state Leakage Current-Max 500 µA

Compare BT139-800G with alternatives

Compare BT139-800F with alternatives