Part Details for Q8015R5TP by Littelfuse Inc
Overview of Q8015R5TP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q8015R5TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4784
|
Newark | Triac 800V 15A 50,50,50 Ma To220/ Tube |Littelfuse Q8015R5TP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.9100 | Buy Now |
DISTI #
F9575-ND
|
DigiKey | TRIAC 800V 15A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6692 | Buy Now |
DISTI #
576-Q8015R5TP
|
Mouser Electronics | Triacs 800V 15A 50-50-50mA RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
Q8015R5TP
|
TTI | Triacs 800V 15A 50-50-50mA Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.6900 / $1.7200 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.15A 800V STANDARD TO220AB THT | 0 |
|
$3.6462 / $4.0108 | RFQ |
Part Details for Q8015R5TP
Q8015R5TP CAD Models
Q8015R5TP Part Data Attributes
|
Q8015R5TP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q8015R5TP
Littelfuse Inc
TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 70 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |
Alternate Parts for Q8015R5TP
This table gives cross-reference parts and alternative options found for Q8015R5TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q8015R5TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8015R5 | Littelfuse Inc | Check for Price | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Q8015R5TP vs Q8015R5 |
T1612NH | STMicroelectronics | Check for Price | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC | Q8015R5TP vs T1612NH |
MAC15NG | Littelfuse Inc | Check for Price | TRIAC, 800V V(DRM), 15A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN | Q8015R5TP vs MAC15NG |
BT139-800H | NXP Semiconductors | Check for Price | 800V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | Q8015R5TP vs BT139-800H |
BTB16-800CW | STMicroelectronics | Check for Price | 800V, 16A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3 | Q8015R5TP vs BTB16-800CW |