Part Details for BT138B-600,118 by WeEn Semiconductor Co Ltd
Overview of BT138B-600,118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BT138B-600,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BT138B-600,118-ND
|
DigiKey | TRIAC 600V 12A D2PAK Min Qty: 5600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4195 / $0.4399 | Buy Now |
DISTI #
BT138B-600,118
|
Avnet Americas | Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BT138B-600,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4080 / $0.4446 | Buy Now |
DISTI #
771-BT138B-600118
|
Mouser Electronics | Triacs TAPE13 TRIAC RoHS: Compliant | 5393 |
|
$0.4190 / $1.1200 | Buy Now |
DISTI #
BT138B-600.118
|
TME | Triac, 600V, 12A, D2PAK, Igt: 35/70mA, Ifsm: 95A, 4Q, sensitive gate Min Qty: 1 | 871 |
|
$0.4040 / $0.7970 | Buy Now |
DISTI #
BT138B-600,118
|
Avnet Asia | Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R (Alt: BT138B-600,118) RoHS: Compliant Min Qty: 5600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT138B-600,118
|
Avnet Silica | Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R (Alt: BT138B-600,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Silica - 1600 |
|
Buy Now | |
DISTI #
BT138B-600,118
|
EBV Elektronik | Thyristor TRIAC 600V 105A 3-Pin(2+Tab) D2PAK T/R (Alt: BT138B-600,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | D2PAK/4 QUADRANT TRIACS RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$0.4544 / $0.4910 | Buy Now |
Part Details for BT138B-600,118
BT138B-600,118 CAD Models
BT138B-600,118 Part Data Attributes
|
BT138B-600,118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT138B-600,118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 12 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT138B-600,118
This table gives cross-reference parts and alternative options found for BT138B-600,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT138B-600,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT138B-600E,118 | BT138B-600E | NXP Semiconductors | BT138B-600,118 vs BT138B-600E,118 |
USM12J48 | TRIAC, 600 V, 12 A, TRIAC, 13-10J2A, 3 PIN | Toshiba America Electronic Components | BT138B-600,118 vs USM12J48 |
934047870118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3 | WeEn Semiconductor Co Ltd | BT138B-600,118 vs 934047870118 |
934047900118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3 | WeEn Semiconductor Co Ltd | BT138B-600,118 vs 934047900118 |
BT138B-600F,118 | BT138B-600F | NXP Semiconductors | BT138B-600,118 vs BT138B-600F,118 |
BT138B-600F | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT138B-600,118 vs BT138B-600F |
BT138B-600E/T3 | TRIAC, 600 V, 12 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BT138B-600,118 vs BT138B-600E/T3 |
BT138B-600E,118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT138B-600,118 vs BT138B-600E,118 |
BT138B-600G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | BT138B-600,118 vs BT138B-600G |
BT138B-600F/T3 | TRIAC, 600 V, 12 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BT138B-600,118 vs BT138B-600F/T3 |