Part Details for 934047870118 by WeEn Semiconductor Co Ltd
Overview of 934047870118 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934047870118
934047870118 CAD Models
934047870118 Part Data Attributes:
|
934047870118
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
934047870118
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, D2PAK-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 934047870118
This table gives cross-reference parts and alternative options found for 934047870118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934047870118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT138B-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-263AB, D2PAK-3/2 | WeEn Semiconductor Co Ltd | 934047870118 vs BT138B-600E |
BT138B-600E | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC PACKAGE-3 | NXP Semiconductors | 934047870118 vs BT138B-600E |
BT138B-600G/T3 | TRIAC, 600 V, 12 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | 934047870118 vs BT138B-600G/T3 |
BT138B-600E,118 | BT138B-600E | NXP Semiconductors | 934047870118 vs BT138B-600E,118 |
934047960118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3 | WeEn Semiconductor Co Ltd | 934047870118 vs 934047960118 |
BT138B-600G | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | 934047870118 vs BT138B-600G |
934047960118 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | 934047870118 vs 934047960118 |
934047900118 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, D2PAK-3 | NXP Semiconductors | 934047870118 vs 934047900118 |
BT138B-600G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | 934047870118 vs BT138B-600G |
T1235-600G-TR | 12A Snubberless™ Triacs in D2PAK | STMicroelectronics | 934047870118 vs T1235-600G-TR |