-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A Snubberless™ Triacs in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1063
|
Newark | Triac, 600 V, 35 Ma, 12 A, 120 A, 35 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics T1235-600G-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 324 |
|
$0.8200 / $1.5400 | Buy Now |
DISTI #
57P4618
|
Newark | Thyristor |Stmicroelectronics T1235-600G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6592-1-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 12A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12242 In Stock |
|
$0.4124 / $0.7700 | Buy Now |
DISTI #
T1235-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 126A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T1235-600G-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3826 / $0.4354 | Buy Now |
DISTI #
T1235-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 126A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T1235-600G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3826 / $0.4354 | Buy Now |
DISTI #
511-T1235-600G-TR
|
Mouser Electronics | Triacs 12 Amp 600 Volt RoHS: Compliant | 3069 |
|
$0.4120 / $0.7700 | Buy Now |
|
STMicroelectronics | 12A Snubberless™, Triacs in D2PAK RoHS: Compliant Min Qty: 1 | 3066 |
|
$0.4100 / $0.7600 | Buy Now |
|
Future Electronics | T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 6000Reel |
|
$0.3600 / $0.3900 | Buy Now |
|
Future Electronics | T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4400 | Buy Now |
|
Future Electronics | T1235 Series 600 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1235-600G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T1235-600G-TR
STMicroelectronics
12A Snubberless™ Triacs in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.005 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T1235-600G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1235-600G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT138B-600E,118 | BT138B-600E | NXP Semiconductors | T1235-600G-TR vs BT138B-600E,118 |
USM12J48 | TRIAC, 600 V, 12 A, TRIAC, 13-10J2A, 3 PIN | Toshiba America Electronic Components | T1235-600G-TR vs USM12J48 |
934047870118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3 | WeEn Semiconductor Co Ltd | T1235-600G-TR vs 934047870118 |
934047900118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3 | WeEn Semiconductor Co Ltd | T1235-600G-TR vs 934047900118 |
BT138B-600F,118 | BT138B-600F | NXP Semiconductors | T1235-600G-TR vs BT138B-600F,118 |
BT138B-600F | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | T1235-600G-TR vs BT138B-600F |
BT138B-600E/T3 | TRIAC, 600 V, 12 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC PACKAGE-3 | NXP Semiconductors | T1235-600G-TR vs BT138B-600E/T3 |
BT138B-600E,118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | T1235-600G-TR vs BT138B-600E,118 |
BT138B-600G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | T1235-600G-TR vs BT138B-600G |
BT138B-600F/T3 | TRIAC, 600 V, 12 A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | T1235-600G-TR vs BT138B-600F/T3 |