-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5868
|
Newark | Triac, 8A, 600V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):8A, Triac Case Style:To-220Ab, Gate Trigger Current Max (Qi), Igt:70Ma, Gate Trigger Voltage Max Vgt:1V, Peak Gate Power:5W, Peak Rohs Compliant: Yes |Ween Semiconductors BT137-600,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1020 |
|
$0.2980 / $0.7940 | Buy Now |
DISTI #
1740-1026-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
8025 In Stock |
|
$0.2406 / $0.5100 | Buy Now |
DISTI #
BT137-600,127
|
Avnet Americas | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BT137-600,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2345 / $0.2555 | Buy Now |
DISTI #
771-BT137-600
|
Mouser Electronics | Triacs 600V 8A RoHS: Compliant | 1972 |
|
$0.2400 / $0.5100 | Buy Now |
DISTI #
77270787
|
Verical | TRIAC Diode 600V 8A(RMS) 71A 3-Pin(3+Tab) TO-220AB Rail Min Qty: 1000 Package Multiple: 1000 Date Code: 2349 | Americas - 5000 |
|
$0.2299 / $0.2351 | Buy Now |
|
Rochester Electronics | WeEn - BT137-600 - 4 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 2670 |
|
$0.2386 / $0.2807 | Buy Now |
DISTI #
BT137-600.127
|
TME | Triac, 600V, 8A, TO220AB, Igt: 35/70mA, Ifsm: 65A, 4Q, sensitive gate Min Qty: 1 | 324 |
|
$0.2930 / $0.5440 | Buy Now |
DISTI #
BT137-600,127
|
Avnet Asia | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT137-600,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BT137-600,127
|
Avnet Silica | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT137-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
DISTI #
BT137-600,127
|
EBV Elektronik | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT137-600,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT137-600,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137-600,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT137-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC218A8 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | onsemi | BT137-600,127 vs MAC218A8 |
BT137-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT137-600,127 vs BT137-600E |
BTA208-600B,127 | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT137-600,127 vs BTA208-600B,127 |
BT137-600G,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BT137-600,127 vs BT137-600G,127 |
T0812MH | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | BT137-600,127 vs T0812MH |
SM8J45 | TRIAC, 600 V, 8 A, TRIAC, TO-220AB | Toshiba America Electronic Components | BT137-600,127 vs SM8J45 |
SC143M | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | BT137-600,127 vs SC143M |
2N6348 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | BT137-600,127 vs 2N6348 |
BTB08-600B | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BT137-600,127 vs BTB08-600B |
MAC218-8 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | BT137-600,127 vs MAC218-8 |