Filter Your Search
1 - 2 of 2 results
|
BT137-600,127
WeEn Semiconductor Co Ltd
|
$0.3512 | Yes | Active | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | IEC-60134 | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | 8541.30.00.80 | WeEn Semiconductors | |||||||||||||
|
BT137-600,127
NXP Semiconductors
|
$0.4364 | Yes | Transferred | 500 µA | 20 mA | 35 mA | 600 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 100 V/us | 1.5 V | 500 µA | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | not_compliant | EAR99 | 8541.30.00.80 | NXP | TO-220 | 3 | SOT78 |