-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-600G-F63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, G-Key, 3.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1029-ND
|
DigiKey | TRIAC 600V 8A TO220AB Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2449 | Buy Now |
DISTI #
771-BT137-600G
|
Mouser Electronics | Triacs RAIL TRIAC RoHS: Compliant | 550 |
|
$0.2430 / $0.7200 | Buy Now |
DISTI #
BT137-600G.127
|
TME | Triac, 600V, 8A, TO220AB, Igt: 50/100mA, Ifsm: 65A, 4Q Min Qty: 1 | 948 |
|
$0.2800 / $0.6670 | Buy Now |
DISTI #
BT137-600G,127
|
Avnet Silica | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT137-600G,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BT137-600G,127
|
EBV Elektronik | Thyristor TRIAC 600V 71A 3-Pin(3+Tab) TO-220AB Tube (Alt: BT137-600G,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | TO220AB/ 4 QUADRANT TRIACS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.3313 / $0.3580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BT137-600G,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137-600G,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BT137-600G,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137-600G,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA208-600B | WeEn Semiconductor Co Ltd | Check for Price | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BT137-600G,127 vs BTA208-600B |
SM8J45 | Toshiba America Electronic Components | Check for Price | TRIAC, 600 V, 8 A, TRIAC, TO-220AB | BT137-600G,127 vs SM8J45 |
SC143M | Motorola Mobility LLC | Check for Price | 600V, 8A, TRIAC, TO-220AB | BT137-600G,127 vs SC143M |
934039040127 | WeEn Semiconductor Co Ltd | Check for Price | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BT137-600G,127 vs 934039040127 |
BTB08-600C | STMicroelectronics | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | BT137-600G,127 vs BTB08-600C |
2N6344 | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | BT137-600G,127 vs 2N6344 |
2N6348 | Motorola Semiconductor Products | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | BT137-600G,127 vs 2N6348 |
2N6344 | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | BT137-600G,127 vs 2N6344 |
MAC229A8 | Motorola Mobility LLC | Check for Price | 600V, 8A, TRIAC, TO-220AB | BT137-600G,127 vs MAC229A8 |