Datasheets
BST82 by:

175mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET

Part Details for BST82 by NXP Semiconductors

Overview of BST82 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for BST82

Part # Distributor Description Stock Price Buy
Quest Components MOSFET Transistor, N-Channel, TO-236 1920
  • 1 $0.9130
  • 123 $0.2739
  • 1,461 $0.1826
$0.1826 / $0.9130 Buy Now

Part Details for BST82

BST82 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BST82 Part Data Attributes:

BST82 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BST82 NXP Semiconductors 175mA, 80V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer NXP
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 80 V
Drain Current-Max (ID) 0.175 A
Drain-source On Resistance-Max 10 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 6 pF
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for BST82

This table gives cross-reference parts and alternative options found for BST82. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST82, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BST82-TAPE-7 TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BST82 vs BST82-TAPE-7
BST82,235 BST82 - N-channel TrenchMOS intermediate level FET TO-236 3-Pin NXP Semiconductors BST82 vs BST82,235
BST82TRL13 Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET YAGEO Corporation BST82 vs BST82TRL13
BST82TC Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Zetex / Diodes Inc BST82 vs BST82TC
BST82,215 BST82 - N-channel TrenchMOS intermediate level FET TO-236 3-Pin NXP Semiconductors BST82 vs BST82,215
BST82TRL TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal NXP Semiconductors BST82 vs BST82TRL
BST82 Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Zetex / Diodes Inc BST82 vs BST82
BST82T/R TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN, FET General Purpose Small Signal NXP Semiconductors BST82 vs BST82T/R
BST82TA Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Diodes Incorporated BST82 vs BST82TA
BST82TC Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Diodes Incorporated BST82 vs BST82TC
Part Number Description Manufacturer Compare
MMBF5103 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN Fairchild Semiconductor Corporation BST82 vs MMBF5103
BSS119E-6327 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN Infineon Technologies AG BST82 vs BSS119E-6327
VP2206N2 Small Signal Field-Effect Transistor, 0.75A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, GREEN TO-39, 3 PIN Supertex Inc BST82 vs VP2206N2
VP2110K1-G Small Signal Field-Effect Transistor, 0.12A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, 2.90 X 1.30 MM, 1.12 MM HEIGHT, GREEN PACKAGE-3 Supertex Inc BST82 vs VP2110K1-G
2N7008-G Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 Supertex Inc BST82 vs 2N7008-G
2N7002-G Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, GREEN PACKAGE-3 Supertex Inc BST82 vs 2N7002-G
VP0204N2 Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN Supertex Inc BST82 vs VP0204N2
VP0210N5 Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Supertex Inc BST82 vs VP0210N5
TP2104N3-G Small Signal Field-Effect Transistor, 0.25A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 Supertex Inc BST82 vs TP2104N3-G
2N6661 Small Signal Field-Effect Transistor, 0.35A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN Supertex Inc BST82 vs 2N6661

BST82 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BST82 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BST82 by NXP Semiconductors

  • Please alert me when BST82 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BST82 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BST82 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BST82 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BST82.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BST82 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: