Part Details for BST82TRL by NXP Semiconductors
Overview of BST82TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BST82TRL
BST82TRL CAD Models
BST82TRL Part Data Attributes
|
BST82TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BST82TRL
NXP Semiconductors
TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 0.175 A | |
Drain-source On Resistance-Max | 10 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BST82TRL
This table gives cross-reference parts and alternative options found for BST82TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BST82TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BST82,215 | NXP Semiconductors | Check for Price | BST82 - N-channel TrenchMOS intermediate level FET TO-236 3-Pin | BST82TRL vs BST82,215 |
BST82,215 | Nexperia | $0.1632 | BST82 - N-channel TrenchMOS intermediate level FET@en-us TO-236 3-Pin | BST82TRL vs BST82,215 |
BST82TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | BST82TRL vs BST82TRL13 |
933733110235 | NXP Semiconductors | Check for Price | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | BST82TRL vs 933733110235 |
BST82TA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.175A I(D), 80V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | BST82TRL vs BST82TA |
BST82-T | Nexperia | Check for Price | Small Signal Field-Effect Transistor | BST82TRL vs BST82-T |
BST82-T | NXP Semiconductors | Check for Price | TRANSISTOR 175 mA, 80 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | BST82TRL vs BST82-T |
933733110235 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | BST82TRL vs 933733110235 |
BST82 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | BST82TRL vs BST82 |
933733110215 | Nexperia | Check for Price | Small Signal Field-Effect Transistor | BST82TRL vs 933733110215 |