Part Details for MMBF5103 by Fairchild Semiconductor Corporation
Overview of MMBF5103 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBF5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Chip1Cloud | JFET N-CH 40V 0.35W SOT-23 | 63000 |
|
RFQ |
Part Details for MMBF5103
MMBF5103 CAD Models
MMBF5103 Part Data Attributes:
|
MMBF5103
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBF5103
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 6 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF5103
This table gives cross-reference parts and alternative options found for MMBF5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TN5325N3-G | Small Signal Field-Effect Transistor, 0.215A I(D), 250V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | MMBF5103 vs TN5325N3-G |
TN0104N3-G | Small Signal Field-Effect Transistor, 0.45A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | MMBF5103 vs TN0104N3-G |
VN0106N3-G | Small Signal Field-Effect Transistor, 0.5A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92, 3 PIN | Supertex Inc | MMBF5103 vs VN0106N3-G |
PMV117EN | TRANSISTOR 2500 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | MMBF5103 vs PMV117EN |
PMV117EN,215 | N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | MMBF5103 vs PMV117EN,215 |
BSH112 | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | MMBF5103 vs BSH112 |
TN0610N3-G | Small Signal Field-Effect Transistor, 0.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN, TO-92(N3), 3 PIN | Supertex Inc | MMBF5103 vs TN0610N3-G |
TP5322K1-G | Small Signal Field-Effect Transistor, 0.12A I(D), 220V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, GREEN PACKAGE-3 | Supertex Inc | MMBF5103 vs TP5322K1-G |
TP2104N3-G | Small Signal Field-Effect Transistor, 0.25A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | MMBF5103 vs TP2104N3-G |
2N6660 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | Vishay Siliconix | MMBF5103 vs 2N6660 |