-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3.1A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSP772T by Infineon Technologies AG is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSP772T
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side MINI-PROFET RoHS: Compliant | 16246 |
|
$1.1700 / $3.5700 | Buy Now |
DISTI #
81014859
|
Verical | Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A 8-Pin DSO Automotive AEC-Q100 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2401 | Americas - 2495 |
|
$2.1729 / $2.5410 | Buy Now |
|
Quest Components | IC,PERIPHERAL DRIVER,1 DRIVER,MOS,SOP,8PIN,PLASTIC | 1996 |
|
$2.3805 / $4.7610 | Buy Now |
DISTI #
BSP772T
|
TME | IC: power switch, high-side, 2.6A, Ch: 1, N-Channel, SMD, SO8 Min Qty: 1 | 1933 |
|
$1.6400 / $2.2100 | Buy Now |
|
Ameya Holding Limited | IC: power switch, high-side, 2.6A, Channels: 1, N-Channel, SMD, SO8 | 73 |
|
Buy Now RFQ | |
|
Win Source Electronics | Current Limit Switch High Side / IC SWITCH SMART HIGH SIDE 8DSO | 30000 |
|
$1.7726 / $2.6588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP772T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP772T
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 3.1A, MOS, PDSO8, GREEN, PLASTIC, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2.6 A | |
Output Peak Current Limit-Nom | 3.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 230 µs | |
Turn-on Time | 180 µs | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for BSP772T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP772T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSP772T | Siemens | Check for Price | Buffer/Inverter Based Peripheral Driver, 3.1A, MOS, PDSO8 | BSP772T vs BSP772T |
Infineon recommends a 4-layer PCB with a solid ground plane, and to keep the high-frequency traces as short as possible. Additionally, a common mode choke can be used to filter out EMI.
The BSP772T has a thermal pad on the bottom of the package. Ensure good thermal contact with a heat sink or a thermal interface material. Also, provide adequate airflow around the device to prevent overheating.
The maximum allowed voltage on the input pins of the BSP772T is 5.5V. Exceeding this voltage may damage the device.
The BSP772T is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper cooling and derate the device's specifications accordingly.
Use an oscilloscope to check the input and output signals. Verify that the power supply voltage is within the recommended range. Check for proper PCB layout and decoupling. If issues persist, consult Infineon's application notes and technical support.