Filter Your Search
1 - 4 of 4 results
|
BSP772TXUMA1
Infineon Technologies AG
|
$1.8083 | Yes | Yes | Active | 13.5 V | 17 A | 230 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
BSP772T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 13.5 V | 1 | 3.1 A | 230 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 2.6 A | 34 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||
|
BSP772TXT
Infineon Technologies AG
|
Check for Price | Active | 13.5 V | 17 A | 230 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; UNDER VOLTAGE | 1 | SINK | 34 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
BSP772T
Siemens
|
Check for Price | Transferred | 13.5 V | 3.1 A | 230 µs | 180 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SOURCE | 34 V | 5 V | YES | R-PDSO-G8 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | SOP, | unknown | EAR99 | 8542.39.00.01 |