-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3340
|
Newark | Power Load Sw, Low Side, -40 To 150Deg C, Power Load Switch Type:Low Side, Input Voltage:20V, Current Limit:1A, On State Resistance:0.55Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yes, Qualification:Aec-Q100Rohs Compliant: Yes |Infineon BSP75NHUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4290 | Buy Now |
DISTI #
BSP75NHUMA1CT-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 SOT223-4 Min Qty: 1 Lead time: 89 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Limited Supply - Call |
|
$0.6284 / $1.6200 | Buy Now |
DISTI #
BSP75NHUMA1
|
Avnet Americas | Power Switch Lo Side 0.7A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP75NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7772 / $0.9916 | Buy Now |
DISTI #
BSP75NHUMA1
|
Avnet Americas | Power Switch Lo Side 0.7A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP75NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7504 / $0.8576 | Buy Now |
|
Future Electronics | BSP75N Series 60 V 700 mA SMT Smart Low Side Power Switch - SOT-223-4 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
|
Future Electronics | BSP75N Series 60 V 700 mA SMT Smart Low Side Power Switch - SOT-223-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 4000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.9750 / $1.3200 | Buy Now |
|
Rochester Electronics | BSP75N - N channel vertical power FET in Smart SIPMOS technology RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4 |
|
$0.6644 / $0.7817 | Buy Now |
DISTI #
BSP75NHUMA1
|
Avnet Americas | Power Switch Lo Side 0.7A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP75NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7772 / $0.9916 | Buy Now |
DISTI #
BSP75NHUMA1
|
Avnet Americas | Power Switch Lo Side 0.7A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP75NHUMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7504 / $0.8576 | Buy Now |
|
Ameya Holding Limited | BSP75N Series 60 V 700 mA SMT Smart Low Side Power Switch - SOT-223-4 | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP75NHUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP75NHUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.7A, PDSO4, GREEN, PLASTIC, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 75 V | |
Supply Voltage1-Min | 60 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 20 µs | |
Turn-on Time | 20 µs | |
Width | 3.5 mm |