Filter Your Search
1 - 1 of 1 results
|
BSP75NHUMA1
Infineon Technologies AG
|
$0.5674 | Yes | Yes | End Of Life | 5 V | 1 | 1.5 A | 20 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 2 mA | 75 V | 60 V | YES | R-PDSO-G4 | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.8 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOT-223 | GREEN, PLASTIC, SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Infineon |