Part Details for BSH103 by NXP Semiconductors
Overview of BSH103 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSH103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Bristol Electronics | 11432 |
|
RFQ | ||
|
Bristol Electronics | 2527 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-236AB | 1920 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236AB | 1592 |
|
$0.2240 / $0.5600 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-236AB | 9145 |
|
$0.6450 / $2.1500 | Buy Now |
|
ComSIT USA | N-CHANNEL ENHANCEMENT MODE MOS TRANSISTOR Small Signal Field-Effect Transistor, 0.85A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 3625 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 38050 |
|
RFQ | |
|
Win Source Electronics | N-channel enhancement mode MOS transistor | 630987 |
|
$0.0820 / $0.0990 | Buy Now |
Part Details for BSH103
BSH103 CAD Models
BSH103 Part Data Attributes:
|
BSH103
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSH103
NXP Semiconductors
TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 3 PIN, FET General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.85 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSH103
This table gives cross-reference parts and alternative options found for BSH103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH103,215 | BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSH103 vs BSH103,215 |
BSH103,235 | BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSH103 vs BSH103,235 |
DMN3730U-7 | Small Signal Field-Effect Transistor, 0.75A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BSH103 vs DMN3730U-7 |
BSH103,235 | BSH103 - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH103 vs BSH103,235 |
BSH103T/R | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD-3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH103 vs BSH103T/R |