-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1883-1-ND
|
DigiKey | MOSFET N-CH 30V 850MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43285 In Stock |
|
$0.0835 / $0.3800 | Buy Now |
DISTI #
BSH103,235
|
Avnet Americas | Trans MOSFET N-CH 30V 0.85A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BSH103,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0930 | Buy Now |
DISTI #
771-BSH103235
|
Mouser Electronics | MOSFETs BSH103/SOT23/TO-236AB RoHS: Compliant | 21790 |
|
$0.0690 / $0.3800 | Buy Now |
|
Future Electronics | BSH103 Series 30 V 400 mOhm 0.5 W N-Ch Enhancement Mode MOS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0663 / $0.0719 | Buy Now |
|
Future Electronics | BSH103 Series 30 V 400 mOhm 0.5 W N-Ch Enhancement Mode MOS Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0663 / $0.0719 | Buy Now |
DISTI #
69741911
|
Verical | Trans MOSFET N-CH 30V 0.85A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.0677 / $0.0792 | Buy Now |
DISTI #
BSH103,235
|
Avnet Asia | Trans MOSFET N-CH 30V 0.85A 3-Pin TO-236AB T/R (Alt: BSH103,235) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0941 / $0.1053 | Buy Now |
DISTI #
BSH103,235
|
Avnet Silica | Trans MOSFET N-CH 30V 0.85A 3-Pin TO-236AB T/R (Alt: BSH103,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 90000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | MOSFET N-CH 30V 850MA TO236AB | 6953 |
|
$0.0734 / $0.1538 | Buy Now |
DISTI #
BSH103,235
|
EBV Elektronik | Trans MOSFET N-CH 30V 0.85A 3-Pin TO-236AB T/R (Alt: BSH103,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH103,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BSH103,235
Nexperia
BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.85 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSH103,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH103,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH103 | Small Signal Field-Effect Transistor | Nexperia | BSH103,235 vs BSH103 |
934054713215 | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH103,235 vs 934054713215 |
BSH103T/R | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD-3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH103,235 vs BSH103T/R |
934054713215 | Small Signal Field-Effect Transistor | Nexperia | BSH103,235 vs 934054713215 |
BSH103 | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SMD, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH103,235 vs BSH103 |
934054713235 | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH103,235 vs 934054713235 |
BSH103/T3 | Small Signal Field-Effect Transistor | Nexperia | BSH103,235 vs BSH103/T3 |