Part Details for MMBF0201NLT1 by Motorola Mobility LLC
Overview of MMBF0201NLT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBF0201NLT1
MMBF0201NLT1 CAD Models
MMBF0201NLT1 Part Data Attributes:
|
MMBF0201NLT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBF0201NLT1
Motorola Mobility LLC
300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF0201NLT1
This table gives cross-reference parts and alternative options found for MMBF0201NLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF0201NLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF0201NLT3 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBF0201NLT1 vs MMBF0201NLT3 |
MMBF0201NLT1G | Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF0201NLT1 vs MMBF0201NLT1G |
MMBF0201NLT1 | Single N-Channel Small Signal Logic Level Power MOSFET 20V, 300mA, 1Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBF0201NLT1 vs MMBF0201NLT1 |