Part Details for BSH103,215 by NXP Semiconductors
Overview of BSH103,215 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BSH103,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 850MA, 30V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 70 |
|
$0.2000 / $0.3000 | Buy Now |
|
Quest Components | 850MA, 30V, N-CHANNEL, SI, SMALL SIGNAL, MOSFET | 1440 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
SMC-BSH103,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1355 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 5924 |
|
RFQ |
Part Details for BSH103,215
BSH103,215 CAD Models
BSH103,215 Part Data Attributes:
|
BSH103,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSH103,215
NXP Semiconductors
BSH103 - N-channel TrenchMOS logic level FET TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SMD-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.85 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSH103,215
This table gives cross-reference parts and alternative options found for BSH103,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH103,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054713215 | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH103,215 vs 934054713215 |
BSH103T/R | Small Signal Field-Effect Transistor | Nexperia | BSH103,215 vs BSH103T/R |
BSH103/T3 | Small Signal Field-Effect Transistor | Nexperia | BSH103,215 vs BSH103/T3 |
BSH103/T3 | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD-3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH103,215 vs BSH103/T3 |
DMN3730U-7 | Small Signal Field-Effect Transistor, 0.75A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BSH103,215 vs DMN3730U-7 |
934054713235 | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, FET General Purpose Small Signal | NXP Semiconductors | BSH103,215 vs 934054713235 |
BSH103,235 | BSH103 - 30 V, N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | BSH103,215 vs BSH103,235 |
BSH103T/R | TRANSISTOR 850 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SMD-3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | BSH103,215 vs BSH103T/R |
BSH103,235 | BSH103 - N-channel TrenchMOS logic level FET TO-236 3-Pin | NXP Semiconductors | BSH103,215 vs BSH103,235 |