Part Details for BSC030N03LSG by Infineon Technologies AG
Overview of BSC030N03LSG by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSC030N03LSG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.7000 / $1.0800 | Buy Now |
|
Wuhan P&S | 30V,100A,N Channel Power MOSFET Min Qty: 1 | 6 |
|
$0.4300 / $0.6000 | Buy Now |
Part Details for BSC030N03LSG
BSC030N03LSG CAD Models
BSC030N03LSG Part Data Attributes:
|
BSC030N03LSG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSC030N03LSG
Infineon Technologies AG
Power Field-Effect Transistor, 23A I(D), 30V, 0.0047ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.0047 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSC030N03LSG
This table gives cross-reference parts and alternative options found for BSC030N03LSG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSC030N03LSG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS7088N7 | Power Field-Effect Transistor, 23A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | BSC030N03LSG vs FDS7088N7 |
BSC029N025SG | Power Field-Effect Transistor, 24A I(D), 25V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC030N03LSG vs BSC029N025SG |
BSC048N025SG | Power Field-Effect Transistor, 19A I(D), 25V, 0.0048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC030N03LSG vs BSC048N025SG |
BSC883N03LSG | Power Field-Effect Transistor, 17A I(D), 34V, 0.0058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | BSC030N03LSG vs BSC883N03LSG |
HAT2166H-EL-E | Nch Single Power Mosfet 30V 45A 3.8Mohm Lfpak, LFPAK, /Embossed Tape | Renesas Electronics Corporation | BSC030N03LSG vs HAT2166H-EL-E |
HAT2164H | 60A, 30V, 0.0044ohm, N-CHANNEL, Si, POWER, MOSFET, LFPAK-5 | Renesas Electronics Corporation | BSC030N03LSG vs HAT2164H |
STL140N4LLF5 | N-channel 40 V, 0.00275 Ohm, 32 A, PowerFLAT(TM) 5x6 STripFET(TM) V Power MOSFET | STMicroelectronics | BSC030N03LSG vs STL140N4LLF5 |
FDMS7670 | 21A, 30V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Rochester Electronics LLC | BSC030N03LSG vs FDMS7670 |
FDS7088N3 | Power Field-Effect Transistor, 21A I(D), 30V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | BSC030N03LSG vs FDS7088N3 |
FDS7288N3 | Power Field-Effect Transistor, 20A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | BSC030N03LSG vs FDS7288N3 |